Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT25QL512ABB8E12-1SIT
Newark Part No.80AH7534
Product Range3V Serial NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QL512ABB8E12-1SIT
Newark Part No.80AH7534
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density512Mbit
Memory Size512Mbit
Flash Memory Configuration128M x 4bit
Memory Configuration128M x 4bit
InterfacesSPI
IC Interface TypeSPI
Memory Case StyleTBGA
IC Case / PackageTBGA
No. of Pins24Pins
Clock Frequency Max133MHz
Clock Frequency133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
512Mbit
Memory Configuration
128M x 4bit
IC Interface Type
SPI
IC Case / Package
TBGA
Clock Frequency Max
133MHz
Access Time
-
Supply Voltage Max
3.6V
Supply Voltage Nom
3V
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
512Mbit
Flash Memory Configuration
128M x 4bit
Interfaces
SPI
Memory Case Style
TBGA
No. of Pins
24Pins
Clock Frequency
133MHz
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Product Range
3V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate