Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - MICRODOT
Manufacturer Part No032-0021-0001
Newark Part No.97AH8001
Product RangeMicrodot S-50 Series
Also Known As1466292-1, 032-0021-0001=PLUG,STR S-50
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $31.580 |
| 5+ | $29.640 |
| 10+ | $27.710 |
| 25+ | $25.970 |
| 50+ | $24.730 |
Price for:Each
Minimum: 1
Multiple: 1
$31.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - MICRODOT
Manufacturer Part No032-0021-0001
Newark Part No.97AH8001
Product RangeMicrodot S-50 Series
Also Known As1466292-1, 032-0021-0001=PLUG,STR S-50
Connector TypeSMB Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product RangeMicrodot S-50 Series
SVHCLead
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
-
Product Range
Microdot S-50 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
