Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoWBZ450PE-ICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.21AM3845
Product RangeWBZ45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 10+ | $4.750 |
| 25+ | $4.540 |
| 50+ | $4.510 |
| 100+ | $4.280 |
| 250+ | $4.190 |
| 500+ | $4.110 |
Price for:Each
Minimum: 1
Multiple: 1
$5.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoWBZ450PE-ICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.21AM3845
Product RangeWBZ45 Series
RF ModulationGFSK, O-QPSK
Data Rate Max2Mbps
Frequency Max2.48GHz
Sensitivity dBm-103dBm
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Supply Current24.9mA
Product RangeWBZ45 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Modulation
GFSK, O-QPSK
Frequency Max
2.48GHz
Supply Voltage Min
1.9V
Module Interface
ADC, GPIO, HCI, I2C, IrDA, JTAG, PCM, PWM, QSPI, RS485, SPI, UART, USART
Product Range
WBZ45 Series
Data Rate Max
2Mbps
Sensitivity dBm
-103dBm
Supply Voltage Max
3.6V
Supply Current
24.9mA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
