Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoVSC8552XKS-05Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AJ2892
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.550 |
| 10+ | $20.920 |
| 100+ | $19.300 |
| 500+ | $18.910 |
| 1000+ | $18.520 |
| 2500+ | $18.140 |
| 10000+ | $17.750 |
Price for:Each
Minimum: 1
Multiple: 1
$22.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoVSC8552XKS-05Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AJ2892
Device TypeGigabit Ethernet Transceiver
Data Rate1Gbps
Ethernet TypeIEEE 802.3, IEEE 802.3af, IEEE 802.3az
Supported StandardsIEEE 802.3, IEEE 802.3af, IEEE 802.3az
Supply Voltage Min950mV
Supply Voltage Max1.05V
Controller IC Case StyleBGA
IC Case / PackageBGA
IC Interface TypeQSGMII, RGMII, SGMII
No. of Pins256Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Gigabit Ethernet Transceiver
Ethernet Type
IEEE 802.3, IEEE 802.3af, IEEE 802.3az
Supply Voltage Min
950mV
Controller IC Case Style
BGA
IC Interface Type
QSGMII, RGMII, SGMII
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
1Gbps
Supported Standards
IEEE 802.3, IEEE 802.3af, IEEE 802.3az
Supply Voltage Max
1.05V
IC Case / Package
BGA
No. of Pins
256Pins
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
