Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoVSC8504XKS-05Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32AJ9131
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $38.000 |
| 5+ | $37.890 |
| 10+ | $37.790 |
| 25+ | $37.680 |
| 50+ | $36.930 |
| 100+ | $36.170 |
| 250+ | $35.420 |
Price for:Each
Minimum: 1
Multiple: 1
$38.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoVSC8504XKS-05Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32AJ9131
Device TypeGigabit Ethernet Transceiver
Supported StandardsIEEE 802.3, IEEE 802.3af, IEEE 802.3az
Supply Voltage Min950mV
Supply Voltage Max1.05V
IC Case / PackageBGA
No. of Pins256Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Gigabit Ethernet Transceiver
Supply Voltage Min
950mV
IC Case / Package
BGA
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
Supported Standards
IEEE 802.3, IEEE 802.3af, IEEE 802.3az
Supply Voltage Max
1.05V
No. of Pins
256Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
