Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoVSC8211XVWCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.32AJ9126
Your Part Number
143 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.390 |
| 5+ | $18.320 |
| 10+ | $17.240 |
| 25+ | $16.170 |
| 50+ | $15.890 |
| 100+ | $15.610 |
Price for:Each
Minimum: 1
Multiple: 1
$19.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoVSC8211XVWCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.32AJ9126
Device TypeEthernet PHY
Supported StandardsIEEE 802.3, IEEE 802.3af
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageLBGA
No. of Pins117Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max100°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet PHY
Supply Voltage Min
3V
IC Case / Package
LBGA
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Product Range
-
Supported Standards
IEEE 802.3, IEEE 802.3af
Supply Voltage Max
3.6V
No. of Pins
117Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for VSC8211XVW
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
