Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoUSB7206C/KDXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64AJ4786
Your Part Number
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.200 |
| 10+ | $11.550 |
| 100+ | $9.570 |
Price for:Each
Minimum: 1
Multiple: 1
$13.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB7206C/KDXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64AJ4786
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0, 3.2
Supply Voltage Min1.09V
Supply Voltage Max1.21V
Interface Case StyleVQFN
IC Case / PackageVQFN
No. of Pins100Pins
Data Rate10Gbps
No. of Ports6Ports
No. of Ports6 Port
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
1.09V
Interface Case Style
VQFN
No. of Pins
100Pins
No. of Ports
6Ports
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
USB Standard
USB 2.0, 3.2
Supply Voltage Max
1.21V
IC Case / Package
VQFN
Data Rate
10Gbps
No. of Ports
6 Port
Operating Temperature Max
70°C
Qualification
-
Technical Docs (2)
Alternatives for USB7206C/KDX
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
