Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoUSB5744B-I/2GX01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK0165
Your Part Number
81 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.110 |
| 25+ | $9.730 |
| 100+ | $8.050 |
| 250+ | $7.220 |
Price for:Each
Minimum: 1
Multiple: 1
$11.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB5744B-I/2GX01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK0165
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0, 3.2
Supply Voltage Min1.08V
Supply Voltage Max3.6V
Interface Case StyleVQFN
IC Case / PackageVQFN
No. of Pins56Pins
Data Rate5Gbps
No. of Ports4Ports
No. of Ports4 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
1.08V
Interface Case Style
VQFN
No. of Pins
56Pins
No. of Ports
4Ports
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
USB Standard
USB 2.0, 3.2
Supply Voltage Max
3.6V
IC Case / Package
VQFN
Data Rate
5Gbps
No. of Ports
4 Port
Operating Temperature Max
85°C
Qualification
-
Alternatives for USB5744B-I/2GX01
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
