Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoUSB3320C-EZK-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AM0973
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $1.960 |
| 10000+ | $1.830 |
| 20000+ | $1.700 |
| 30000+ | $1.700 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$9,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB3320C-EZK-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AM0973
USB IC TypeUSB OTG Transceiver with ULPI Transceiver
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins32Pins
Data Rate-
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB OTG Transceiver with ULPI Transceiver
Supply Voltage Min
3V
IC Case / Package
QFN
Data Rate
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
USB Standard
USB 2.0
Supply Voltage Max
3.6V
No. of Pins
32Pins
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
-
Alternatives for USB3320C-EZK-TR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
