Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoUSB3315C-CP-TR
Newark Part No.
Re-Reel44AC3392
Cut Tape44AC3392
Your Part Number
Technical Datasheet
1,395 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $2.210 |
| 25+ | $2.020 |
| 50+ | $1.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB3315C-CP-TR
Newark Part No.
Re-Reel44AC3392
Cut Tape44AC3392
Technical Datasheet
USB IC TypeUSB PHY Transceiver
USB StandardUSB 2.0 OTG
Supply Voltage Min1.8V
Supply Voltage Max3.3V
Interface Case StyleVQFN
IC Case / PackageVQFN
No. of Pins24Pins
Data Rate-
No. of Ports1Ports
No. of Ports1 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB PHY Transceiver
Supply Voltage Min
1.8V
Interface Case Style
VQFN
No. of Pins
24Pins
No. of Ports
1Ports
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0 OTG
Supply Voltage Max
3.3V
IC Case / Package
VQFN
Data Rate
-
No. of Ports
1 Port
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for USB3315C-CP-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability