Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoUSB2251I-NU-06Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH0999
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 25+ | $3.600 |
| 100+ | $3.530 |
| 250+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$4.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB2251I-NU-06Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH0999
USB IC TypeFlash Media Controller
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageVTQFP
Interface Case StyleVTQFP
No. of Pins128Pins
Data Rate480Mbps
No. of Ports-
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
Flash Media Controller
Supply Voltage Min
3V
IC Case / Package
VTQFP
No. of Pins
128Pins
No. of Ports
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
3.6V
Interface Case Style
VTQFP
Data Rate
480Mbps
No. of Ports
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for USB2251I-NU-06
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
