Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoUCS1003-2-BPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38Y8172
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 25+ | $2.710 |
| 100+ | $2.240 |
| 490+ | $2.010 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUCS1003-2-BPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38Y8172
USB IC TypeUSB Port Power Controller
USB StandardUSB 2.0
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageQFN
Interface Case StyleQFN
No. of Pins20Pins
Data Rate-
No. of Ports1Ports
No. of Ports1 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Port Power Controller
Supply Voltage Min
4.5V
IC Case / Package
QFN
No. of Pins
20Pins
No. of Ports
1Ports
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
5.5V
Interface Case Style
QFN
Data Rate
-
No. of Ports
1 Port
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for UCS1003-2-BP
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
