Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC4429EPACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99AC9742
Your Part Number
341 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.120 |
| 100+ | $1.860 |
| 500+ | $1.830 |
| 1000+ | $1.790 |
| 2500+ | $1.750 |
| 5000+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC4429EPACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99AC9742
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StylePDIP
IC Case / PackagePDIP
IC MountingThrough Hole
Input TypeInverting
Source Current6A
Sink Current6A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay55ns
Output Delay55ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Case / Package
PDIP
Input Type
Inverting
Sink Current
6A
Supply Voltage Max
18V
Operating Temperature Max
85°C
Output Delay
55ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
PDIP
IC Mounting
Through Hole
Source Current
6A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
55ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
