Print Page
Image is for illustrative purposes only. Please refer to product description.

80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.690 |
| 25+ | $1.530 |
| 50+ | $1.460 |
| 120+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC4427ACPACopy
Newark Part No.92C6105
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleDIP
IC Case / PackageDIP
IC MountingThrough Hole
Input TypeNon-Inverting
Source Current1.5A
Sink Current1.5A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min0°C
Operating Temperature Max70°C
Input Delay30ns
Output Delay30ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Alternatives for TC4427ACPA
2 Products Found
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Case / Package
DIP
Input Type
Non-Inverting
Sink Current
1.5A
Supply Voltage Max
18V
Operating Temperature Max
70°C
Output Delay
30ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
DIP
IC Mounting
Through Hole
Source Current
1.5A
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
Input Delay
30ns
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
