
800 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.590 |
| 100+ | $1.380 |
Product Information
Product Overview
The TC4420COA is a single-output high-speed MOSFET Driver with inverting configuration, while the TC4420 is a non-inverting driver. This driver is fabricated in CMOS for lower power and more efficient operation versus bipolar drivers. It has TTL/CMOS compatible inputs that can be driven as high as VDD 0.3V or as low as -5V without upset or damage to the device. This eliminates the need for external level-shifting circuitry and its associated cost and size. The output swing is rail-to-rail, ensuring better drive voltage margin, especially during power-up/power-down sequencing. Propagational delay time is only 55ns typical and the output rise and fall times are only 25ns typical into 2500pF across the usable power supply range. Unlike other drivers, the TC4420 is virtually latch-up proof. It replaces three or more discrete components, saving PCB area, parts and improving overall system reliability.
- Pin-compatible with the TC429
- Latch-up protected - Will withstand >1.5A reverse output current
- Logic input will withstand negative swing up to 5V
- Matched rise and fall times
- Output voltage swing to within 25mV of ground or VDD
- 10000pF High capacitive load drive capability
- 2.5Ω Low output impedance
Applications
Power Management, Motor Drive & Control
Technical Specifications
1Channels
Low Side
8Pins
SOIC
Non-Inverting
6A
18V
70°C
55ns
-
No SVHC (04-Feb-2026)
-
MOSFET
SOIC
Surface Mount
6A
4.5V
0°C
55ns
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for TC4420COA
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
