Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 400+ | $1.470 |
Price for:Each
Minimum: 400
Multiple: 100
$588.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC1412EOACopy
Newark Part No.92C5916
Technical Datasheet
No. of Channels1Channels
Driver ConfigurationLow Side
Gate Driver Type-
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
Input TypeInverting
IC MountingSurface Mount
Source Current2A
Sink Current2A
Supply Voltage Min4.5V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay35ns
Output Delay35ns
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Gate Driver Type
-
No. of Pins
8Pins
IC Case / Package
SOIC
IC Mounting
Surface Mount
Sink Current
2A
Supply Voltage Max
16V
Operating Temperature Max
85°C
Output Delay
35ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Driver Configuration
Low Side
Power Switch Type
MOSFET
Driver Case Style
SOIC
Input Type
Inverting
Source Current
2A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
35ns
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
