| Quantity | Price |
|---|---|
| 100+ | $1.700 |
Product Information
Product Overview
The TC1410NEOA is a CMOS high-speed MOSFET Driver will not latch-up under any conditions within its power and voltage ratings. It is not subject to damage when up to 5V of noise spiking of either polarity occurs on the ground pin. It can accept, without damage or logic upset, up to 500mA of current of either polarity being forced back into their output. All terminals are fully protected against up to 4kV of electrostatic discharge. As MOSFET driver, the TC1410 can easily charge a 500pF gate capacitance in 25nsec with matched rise and fall times and provide low enough impedance in both the ON and OFF states to ensure the MOSFETs intended state will not be affected, even by large transients. The leading and trailing edge propagation delay times are also matched to allow driving short-duration inputs with greater accuracy.
- Input will withstand negative inputs up to 5V
- Consistent delay times with changes in supply voltage
- Matched delay times
- 16Ω Low output impedance
- Pin-out same as TC1411/TC1412/TC1413
Applications
Power Management
Technical Specifications
1Channels
-
SOIC
Non-Inverting
Surface Mount
500mA
16V
85°C
30ns
-
No SVHC (25-Jun-2025)
Low Side
MOSFET
8Pins
SOIC
500mA
4.5V
-40°C
30ns
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for TC1410NEOA
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate