
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.685 |
| 25+ | $0.569 |
| 100+ | $0.527 |
Product Information
Product Overview
The TC1262-5.0VDB is a 5V fixed output high accuracy CMOS low-dropout (LDO) Linear Regulator. Designed specifically for battery-operated systems, the device CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 80µA at full load. Key features include ultra-low noise, very low-dropout (LDO) voltage typically 350mV at full load and fast response to step changes in load. The device is stable with an output capacitor of only 1µF and has a maximum output current of 500mA.
- ±0.5% High output voltage accuracy (typical)
- Over current and over temperature protection
Applications
Portable Devices, Computers & Computer Peripherals, Medical, Sensing & Instrumentation, Consumer Electronics, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
6V
5V
5V
-
-
350mV
500mA
SOT-223
350mV
350mV
SOT-223
-40°C
5V 500mA LDO Voltage Regulators
MSL 1 - Unlimited
2.7V
1Outputs
-
5V
-
500mA
Positive Output
500mA
500mA
350mV
Surface Mount
3Pins
125°C
AEC-Q100
No SVHC (04-Feb-2026)
Alternatives for TC1262-5.0VDB
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
