Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC1054-5.0VCT713Copy
Newark Part No.
Full Reel92C5579
Re-Reel29AK8461
Cut Tape29AK8461
Product Range5V 50mA LDO Voltage Regulators
Your Part Number
1,950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.464 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.464 |
| 10+ | $0.417 |
| 25+ | $0.371 |
| 50+ | $0.361 |
| 100+ | $0.356 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $0.361 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC1054-5.0VCT713Copy
Newark Part No.
Full Reel92C5579
Re-Reel29AK8461
Cut Tape29AK8461
Product Range5V 50mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max6.5V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current50mA
Dropout Voltage Vdo85mV
PolarityPositive Output
Output Current Max50mA
Output Current Max50mA
LDO Regulator Case StyleSOT-23
Max Output Current50mA
Dropout Voltage Typ @ Current85mV
Dropout Voltage Typ @ Current85mV
Dropout Voltage - Typ @ Current85mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 50mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6.5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
85mV
Output Current Max
50mA
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
85mV
Dropout Voltage - Typ @ Current
85mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
5V 50mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.7V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
50mA
Polarity
Positive Output
Output Current Max
50mA
Max Output Current
50mA
Dropout Voltage Typ @ Current
85mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for TC1054-5.0VCT713
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
