Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC1014-3.0VCT713Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel92C5503
Re-Reel64AH8986RL
Cut Tape64AH8986
Product Range3V 50mA LDO Voltage Regulators
Your Part Number
524 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.441 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.441 |
| 50+ | $0.405 |
| 100+ | $0.397 |
| 250+ | $0.389 |
| 500+ | $0.381 |
| 1000+ | $0.373 |
| 2500+ | $0.365 |
| 5000+ | $0.356 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.340 |
| 9000+ | $0.333 |
| 15000+ | $0.326 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC1014-3.0VCT713Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel92C5503
Re-Reel64AH8986RL
Cut Tape64AH8986
Product Range3V 50mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom3V
Output Voltage - Nom3V
Output Voltage Nom3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current50mA
Output Voltage Max-
Dropout Voltage Vdo85mV
PolarityPositive Output
LDO Regulator Case StyleSOT-23
Output Current Max50mA
Max Output Current50mA
Output Current Max50mA
Dropout Voltage Typ @ Current85mV
Dropout Voltage Typ @ Current85mV
Dropout Voltage - Typ @ Current85mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 50mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
3V
Output Voltage Nom
3V
Output Voltage Min
-
Output Current
50mA
Dropout Voltage Vdo
85mV
LDO Regulator Case Style
SOT-23
Max Output Current
50mA
Dropout Voltage Typ @ Current
85mV
Dropout Voltage - Typ @ Current
85mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3V 50mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
50mA
Output Current Max
50mA
Dropout Voltage Typ @ Current
85mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Alternatives for TC1014-3.0VCT713
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
