Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSY89830UK4GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AK9477
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.610 |
| 10+ | $6.060 |
| 25+ | $5.500 |
| 50+ | $5.300 |
| 100+ | $5.100 |
| 250+ | $5.000 |
| 500+ | $4.900 |
Price for:Each
Minimum: 1
Multiple: 1
$6.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY89830UK4GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AK9477
Clock Buffer TypeFanout Buffer
Clock IC TypeFanout Buffer
Frequency2.5GHz
Clock IC Case StyleTSSOP
No. of Outputs4Outputs
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clock Buffer Type
Fanout Buffer
Frequency
2.5GHz
No. of Outputs
4Outputs
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Clock IC Type
Fanout Buffer
Clock IC Case Style
TSSOP
Supply Voltage Min
4.5V
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
