Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.580 |
| 5+ | $26.190 |
| 10+ | $24.840 |
| 25+ | $22.510 |
| 50+ | $21.730 |
Price for:Each
Minimum: 1
Multiple: 1
$27.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY89826LHYCopy
Newark Part No.51AK9476
Clock Buffer TypeFanout Buffer
Clock IC TypeFanout Buffer
Frequency1GHz
Clock IC Case StyleTQFP
No. of Outputs22Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTQFP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clock Buffer Type
Fanout Buffer
Frequency
1GHz
No. of Outputs
22Outputs
Supply Voltage Max
3.6V
No. of Pins
64Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Clock IC Type
Fanout Buffer
Clock IC Case Style
TQFP
Supply Voltage Min
3V
IC Case / Package
TQFP
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
