Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSY58604UMG-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel71Y4651
Re-Reel72AC6689
Cut Tape72AC6689
Your Part Number
485 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.310 | $6.31 |
| Total Price | $6.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
| 10+ | $5.780 |
| 25+ | $5.240 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $4.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY58604UMG-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel71Y4651
Re-Reel72AC6689
Cut Tape72AC6689
Technical Datasheet
Clock IC TypeClock Buffer
Frequency3GHz
Clock IC Case StyleDFN
No. of Outputs1Outputs
Supply Voltage Min2.375V
Supply Voltage Max3.6V
IC Case / PackageDFN
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
DFN
Supply Voltage Min
2.375V
IC Case / Package
DFN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency
3GHz
No. of Outputs
1Outputs
Supply Voltage Max
3.6V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SY58604UMG-TR
1 Product Found
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
