Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSY58024UMGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AK9460
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.570 |
| 5+ | $24.260 |
| 10+ | $22.930 |
| 25+ | $21.580 |
| 50+ | $20.120 |
| 100+ | $19.690 |
| 250+ | $19.050 |
Price for:Each
Minimum: 1
Multiple: 1
$25.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY58024UMGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AK9460
Crosspoint Switch TypeDigital
I/O CompatibilityCML, LVPECL, LVDS / CML
Control Interface-
Supply Voltage Min2.375V
Supply Voltage Max3.6V
IC Case / PackageMLF
Digital IC CaseMLF
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Crosspoint Switch Type
Digital
Control Interface
-
Supply Voltage Max
3.6V
Digital IC Case
MLF
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
I/O Compatibility
CML, LVPECL, LVDS / CML
Supply Voltage Min
2.375V
IC Case / Package
MLF
No. of Pins
32Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:5A991C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
