Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.440 |
| 25+ | $2.260 |
| 50+ | $2.080 |
| 190+ | $1.840 |
| 570+ | $1.670 |
| 1045+ | $1.480 |
| 2565+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY100ELT21LZGCopy
Newark Part No.51AK9448
No. of Inputs1Inputs
Output Current-
Propagation Delay2ns
No. of Pins8Pins
IC Case / PackageWSOIC
Logic Case StyleWSOIC
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLow-Voltage Level Translator
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
2ns
IC Case / Package
WSOIC
Supply Voltage Min
3.135V
Operating Temperature Min
-40°C
Logic Type
Low-Voltage Level Translator
SVHC
No SVHC (04-Feb-2026)
Output Current
-
No. of Pins
8Pins
Logic Case Style
WSOIC
Supply Voltage Max
3.465V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
