Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SST39SF010A-70-4I-NHECopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 84R7588 |
| Product Range | 5V Parallel NOR Flash Memories |
| Your Part Number |
285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.600 |
| 100+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SST39SF010A-70-4I-NHECopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 84R7588 |
| Product Range | 5V Parallel NOR Flash Memories |
| Flash Memory Type | Parallel NOR |
| Memory Density | 1Mbit |
| Memory Size | 1Mbit |
| Flash Memory Configuration | 128K x 8bit |
| Memory Configuration | 128K x 8bit |
| IC Interface Type | Parallel |
| Interfaces | Parallel |
| Memory Case Style | LCC |
| IC Case / Package | LCC |
| No. of Pins | 32Pins |
| Clock Frequency Max | - |
| Clock Frequency | - |
| Access Time | 70ns |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Supply Voltage Nom | 5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 5V Parallel NOR Flash Memories |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Flash Memory Type | Parallel NOR |
|---|---|
| Memory Size | 1Mbit |
| Memory Configuration | 128K x 8bit |
| Interfaces | Parallel |
| IC Case / Package | LCC |
| Clock Frequency Max | - |
| Access Time | 70ns |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
| Memory Density | 1Mbit |
|---|---|
| Flash Memory Configuration | 128K x 8bit |
| IC Interface Type | Parallel |
| Memory Case Style | LCC |
| No. of Pins | 32Pins |
| Clock Frequency | - |
| Supply Voltage Min | 4.5V |
| Supply Voltage Nom | 5V |
| Operating Temperature Min | -40°C |
| Product Range | 5V Parallel NOR Flash Memories |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for SST39SF010A-70-4I-NHE
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
