Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST26VF020A-104I/SNCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.78AH2257
Product Range3V Serial NOR Flash Memories
Your Part Number
438 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 25+ | $1.050 |
| 100+ | $1.010 |
| 250+ | $0.987 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST26VF020A-104I/SNCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.78AH2257
Product Range3V Serial NOR Flash Memories
Flash Memory TypeSerial NOR
Memory Size2Mbit
Memory Density2Mbit
Flash Memory Configuration-
Memory Configuration-
InterfacesSPI, SQI
IC Interface TypeSPI, SQI
Memory Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
Clock Frequency Max104MHz
Clock Frequency104MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
2Mbit
Memory Configuration
-
IC Interface Type
SPI, SQI
IC Case / Package
NSOIC
Clock Frequency Max
104MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
2Mbit
Flash Memory Configuration
-
Interfaces
SPI, SQI
Memory Case Style
NSOIC
No. of Pins
8Pins
Clock Frequency
104MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (04-Feb-2026)
Alternatives for SST26VF020A-104I/SN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
