Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoRNBD350PE-I100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21AM3736
Product RangeRNBD350 Series
Your Part Number
83 In Stock
672 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 10+ | $3.470 |
| 25+ | $3.410 |
| 50+ | $3.360 |
| 100+ | $3.300 |
| 250+ | $3.230 |
| 500+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRNBD350PE-I100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21AM3736
Product RangeRNBD350 Series
Bluetooth VersionBluetooth LE 5.2
Bluetooth Class-
InterfacesUART
Receiver Sensitivity Rx-108 dBm
Supply Voltage Range1.9 V to 3.6 V
Supply Voltage Range1.9 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, ISED, KC, MIC, NCC, SRRC, UKCA
Product RangeRNBD350 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bluetooth Version
Bluetooth LE 5.2
Interfaces
UART
Supply Voltage Range
1.9 V to 3.6 V
Operating Temperature Range
-40 °C to 85 °C
Product Range
RNBD350 Series
Bluetooth Class
-
Receiver Sensitivity Rx
-108 dBm
Supply Voltage Range
1.9 V to 3.6 V
Certifications
CE, FCC, ISED, KC, MIC, NCC, SRRC, UKCA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
