Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoRN4678-V/RM111Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AM5869
Your Part Number
88 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.290 |
| 10+ | $12.750 |
| 25+ | $12.200 |
| 50+ | $11.960 |
| 100+ | $11.710 |
| 250+ | $11.470 |
| 500+ | $11.220 |
Price for:Each
Minimum: 1
Multiple: 1
$13.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN4678-V/RM111Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AM5869
Bluetooth VersionBluetooth 5.0
Bluetooth ClassClass 2
InterfacesUART
Receiver Sensitivity Rx-92 dBm
Supply Voltage Range3.3 V to 4.2 V
Supply Voltage Range3.3 V to 4.2 V
Operating Temperature Range-20 °C to 70 °C
CertificationsFCC, ISED, KC, MIC, NCC, SRRC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Interfaces
UART
Supply Voltage Range
3.3 V to 4.2 V
Operating Temperature Range
-20 °C to 70 °C
Product Range
-
Bluetooth Class
Class 2
Receiver Sensitivity Rx
-92 dBm
Supply Voltage Range
3.3 V to 4.2 V
Certifications
FCC, ISED, KC, MIC, NCC, SRRC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
