Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoRN4020-V/RM123Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31AC1305
Your Part Number
452 In Stock
790 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.380 |
| 10+ | $10.860 |
| 25+ | $10.330 |
| 50+ | $10.170 |
| 100+ | $10.000 |
| 250+ | $9.800 |
| 500+ | $9.600 |
Price for:Each
Minimum: 1
Multiple: 1
$11.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN4020-V/RM123Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31AC1305
Bluetooth VersionBluetooth 4.1
Bluetooth ClassClass 2
InterfacesSPI, UART
Receiver Sensitivity Rx-92.5 dBm
Supply Voltage Range1.8 V to 3.6 V
Supply Voltage Range1.8 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, IC, KC, NCC, VCCI
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bluetooth Version
Bluetooth 4.1
Interfaces
SPI, UART
Supply Voltage Range
1.8 V to 3.6 V
Operating Temperature Range
-40 °C to 85 °C
Product Range
-
Bluetooth Class
Class 2
Receiver Sensitivity Rx
-92.5 dBm
Supply Voltage Range
1.8 V to 3.6 V
Certifications
CE, FCC, IC, KC, NCC, VCCI
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
