Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ2048EFM064-I/MRCopy
Newark Part No.51AK1803
Product RangePIC32 Family PIC32MZEF Series Microcontrollers
Your Part Number
161 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.330 |
Price for:Each
Minimum: 1
Multiple: 1
$15.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ2048EFM064-I/MRCopy
Newark Part No.51AK1803
Product RangePIC32 Family PIC32MZEF Series Microcontrollers
Product RangePIC32 Family PIC32MZEF Series Microcontrollers
Device CorePIC32
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max200MHz
Program Memory Size2MB
No. of Pins64Pins
IC Case / PackageVFQFN
No. of I/O's46I/O's
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size512KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MZ EF
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MZEF Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
200MHz
No. of Pins
64Pins
No. of I/O's
46I/O's
RAM Memory Size
512KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Device Core
PIC32
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
VFQFN
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
ADC Channels
24Channels
Supply Voltage Min
2.1V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MZ EF
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
