New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 32-bit Microcontrollers
                                                                                                    Print Page

                                                                                                    PIC32MZ2048ECG064-I/MR

                                                                                                    32 Bit Microcontroller, Embedded Connectivity, PIC32 Family PIC32MZEC Series Microcontrollers

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP PIC32MZ2048ECG064-I/MR
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoPIC32MZ2048ECG064-I/MR
                                                                                                    Newark Part No.17X9328
                                                                                                    Product RangePIC32 Family PIC32MZEC Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    25+$13.910
                                                                                                    100+$12.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 80
                                                                                                    Multiple: 40
                                                                                                    $1,112.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoPIC32MZ2048ECG064-I/MR
                                                                                                    Newark Part No.17X9328
                                                                                                    Product RangePIC32 Family PIC32MZEC Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangePIC32 Family PIC32MZEC Series Microcontrollers
                                                                                                    Device CorePIC32
                                                                                                    Data Bus Width32bit
                                                                                                    No. of Bits32bit
                                                                                                    Data Bus Width32 bit
                                                                                                    Operating Frequency Max200MHz
                                                                                                    CPU Speed200MHz
                                                                                                    Program Memory Size2MB
                                                                                                    No. of Pins64Pins
                                                                                                    IC Case / PackageQFN
                                                                                                    MCU Case StyleQFN
                                                                                                    No. of I/O's46I/O's
                                                                                                    InterfacesEthernet, I2C, SPI, UART, USB
                                                                                                    RAM Memory Size512KB
                                                                                                    Embedded Interface TypeEthernet, I2C, SPI, UART, USB
                                                                                                    ADC Channels24Channels
                                                                                                    ADC Resolution10Bit
                                                                                                    Supply Voltage Min2.2V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    IC MountingSurface Mount
                                                                                                    MCU FamilyPIC32
                                                                                                    MCU SeriesPIC32MZ DA
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The PIC32MZ2048ECG064-I/MR is a high performance PIC32MZ family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with microAptiv™/M-Class core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 2048kB of addressable program memory size, 160kB of Auxiliary flash, 524288bytes of data memory size, two comparators and 24-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 200MHz with wide operating voltage of 2.2 to 3.6V.

                                                                                                    • 5 Stage pipeline
                                                                                                    • 330DMIPS microAptiv™/M-Class Core
                                                                                                    • 8-Channel DMA
                                                                                                    • high-speed USB 2.0 Device/Host/OTG
                                                                                                    • Nine 16-bit timers
                                                                                                    • Four 32-bit timers
                                                                                                    • 9x Capture/Compare/PWM (CCP)
                                                                                                    • CODEC Interface (I2S,AC97)
                                                                                                    • Peripheral pin select (PPS) Crossbar
                                                                                                    • 10/100 Base-TX Ethernet Mac
                                                                                                    • Floating point unit (FPU)
                                                                                                    • Instruction trace

                                                                                                    Applications

                                                                                                    Communications & Networking, Audio, Embedded Design & Development, Multimedia

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    PIC32 Family PIC32MZEC Series Microcontrollers

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    CPU Speed

                                                                                                    200MHz

                                                                                                    No. of Pins

                                                                                                    64Pins

                                                                                                    MCU Case Style

                                                                                                    QFN

                                                                                                    Interfaces

                                                                                                    Ethernet, I2C, SPI, UART, USB

                                                                                                    Embedded Interface Type

                                                                                                    Ethernet, I2C, SPI, UART, USB

                                                                                                    ADC Resolution

                                                                                                    10Bit

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MCU Family

                                                                                                    PIC32

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Device Core

                                                                                                    PIC32

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Operating Frequency Max

                                                                                                    200MHz

                                                                                                    Program Memory Size

                                                                                                    2MB

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    No. of I/O's

                                                                                                    46I/O's

                                                                                                    RAM Memory Size

                                                                                                    512KB

                                                                                                    ADC Channels

                                                                                                    24Channels

                                                                                                    Supply Voltage Min

                                                                                                    2.2V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MCU Series

                                                                                                    PIC32MZ DA

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.