Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ1024ECH144T-I/PLCopy
Newark Part No.17X9304
Product RangePIC32 Family PIC32MZEC Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.460 |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
$9,422.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ1024ECH144T-I/PLCopy
Newark Part No.17X9304
Product RangePIC32 Family PIC32MZEC Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MZEC Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed200MHz
Operating Frequency Max200MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's120I/O's
MCU Case StyleLQFP
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USB
RAM Memory Size512KB
ADC Channels48Channels
ADC Resolution10Bit
MCU FamilyPIC32
Supply Voltage Min2.3V
MCU SeriesPIC32MZ EC
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PIC32MZ embedded connectivity (EC) family 32bit microcontroller. Supported by C/C++ compiler with native DSP/fractional support, MPLAB® harmony integrated software framework, TCP/IP, USB, Graphics and mTouch™ middleware, MFi android™ and Bluetooth® audio frameworks, RTOS Kernels: Express logic ThreadX, FreeRTOS™, OPENRTOS®, Micriµm® µC/OS™ and SEGGER embOS® software and tools support.
- 200MHz (up to 330 DMIPS) microAptiv™ core, 1024KB program memory, (CAN, no Crypto)
- Programmable PLLs and oscillator clock sources, FSCM, WDT, DMT clock management
- Low-power modes (Sleep and Idle), integrated power-on reset and brown-out reset power management
- 50MHz EBI, 50MHz SQI and 10bit ADC module, temperature sensor with ±2°C accuracy
- High-speed (HS) communication interfaces (with dedicated DMA)
- Security features: peripheral and memory region access control
- DMA: eight channels with automatic data size detection and CRC
- Supports nine 16bit or up to four 32bit timers/counters, 9 OC, 9 IC modules and RTCC module
- In-circuit and in-application programming and non-intrusive hardware-based instruction trace
- Industrial temperature range from -40°C to +85°C
Technical Specifications
Product Range
PIC32 Family PIC32MZEC Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
200MHz
No. of Pins
144Pins
No. of I/O's
120I/O's
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
RAM Memory Size
512KB
ADC Resolution
10Bit
Supply Voltage Min
2.3V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Device Core
PIC32
Data Bus Width
32bit
CPU Speed
200MHz
Program Memory Size
1MB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SPI, UART, USB
ADC Channels
48Channels
MCU Family
PIC32
MCU Series
PIC32MZ EC
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
