
| Quantity | Price |
|---|---|
| 25+ | $12.650 |
| 100+ | $11.530 |
Product Information
Product Overview
The PIC32MZ0512EFF144-I/PH is a high performance PIC32MZ family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with microAptiv™/M-Class core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 512kB of addressable program memory size, 160kB of Auxiliary flash, 131072bytes of data memory size, two comparators and 48-channel 12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 200MHz with wide operating voltage of 2.2 to 3.6V.
- 5 Stage pipeline
- 330DMIPS microAptiv™/M-Class Core
- 15-Channel DMA
- high-speed USB 2.0 Device/Host/OTG
- Nine 16-bit timers
- Four 32-bit timers
- 9x Capture/Compare/PWM (CCP)
- CODEC Interface (I2S,AC97)
- Peripheral pin select (PPS) Crossbar
- 2x Controller area network (CAN)
- 10/100 Base-TX Ethernet Mac
- Floating point unit (FPU)
- Instruction trace
Applications
Communications & Networking, Audio, Embedded Design & Development, Multimedia
Technical Specifications
PIC32 Family PIC32MZEF Series Microcontrollers
32 bit
32bit
200MHz
144Pins
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
12Bit
PIC32
3.6V
85°C
-
No SVHC (04-Feb-2026)
PIC32
32bit
200MHz
512KB
TQFP
TQFP
128KB
48Channels
2.1V
PIC32MZ EF
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
