
| Quantity | Price |
|---|---|
| 25+ | $11.320 |
| 100+ | $10.310 |
Product Information
Product Overview
PIC32MZ embedded connectivity with Floating Point Unit (EF) family 32bit microcontroller. Supported by C/C++ compiler with native DSP/fractional and FPU support, MPLAB® harmony integrated software framework, TCP/IP, USB, Graphics and mTouch™ middleware, MFi android™ and Bluetooth® audio frameworks, RTOS kernels: express logic ThreadX, FreeRTOS™, OPENRTOS®, Micriµm® µC/OS™ and SEGGER embOS® software and tools support.
- 200MHz (up to 415 DMIPS) M-Class core, 512KB program memory, (CAN, no Crypto)
- Programmable PLLs and oscillator clock sources, FSCM, WDT, DMT clock management
- Low-power modes (Sleep and Idle), POR and BOR power management
- 50MHz EBI, 50MHz SQI and 12bit ADC module, temperature sensor with ±2°C accuracy
- High-Speed (HS) communication interfaces (with dedicated DMA)
- Security features: peripheral and memory region access control
- DMA: eight channels with automatic data size detection and CRC
- Supports nine 16bit or up to four 32bit timers/counters, 9 OC, 9 IC modules and RTCC module
- In-circuit and in-application programming and non-intrusive hardware-based instruction trace
- Extended temperature range from -40°C to +125°C
Technical Specifications
PIC32 Family PIC32MZEF Series Microcontrollers
32bit
32bit
180MHz
64Pins
VFQFN
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
12Bit
PIC32
PIC32MZ EF
125°C
AEC-Q100
PIC32
32 bit
180MHz
512KB
VFQFN
46I/O's
128KB
24Channels
2.1V
3.6V
-40°C
Surface Mount
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
