Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX564F064L-I/PFCopy
Newark Part No.76R6765
Product RangePIC32 Family PIC32MX Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.150 |
Price for:Each
Minimum: 180
Multiple: 90
$1,107.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX564F064L-I/PFCopy
Newark Part No.76R6765
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MX Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed80MHz
Operating Frequency Max80MHz
Program Memory Size64KB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's83I/O's
MCU Case StyleTQFP
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size32KB
Embedded Interface TypeCAN, I2C, SPI, UART, USB
ADC Channels16Channels
ADC Resolution10Bit
MCU FamilyPIC32
Supply Voltage Min2.3V
MCU SeriesPIC32MX
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MX Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
80MHz
No. of Pins
100Pins
No. of I/O's
83I/O's
Interfaces
CAN, I2C, SPI, UART, USB
Embedded Interface Type
CAN, I2C, SPI, UART, USB
ADC Resolution
10Bit
Supply Voltage Min
2.3V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Device Core
PIC32
No. of Bits
32bit
CPU Speed
80MHz
Program Memory Size
64KB
IC Case / Package
TQFP
MCU Case Style
TQFP
RAM Memory Size
32KB
ADC Channels
16Channels
MCU Family
PIC32
MCU Series
PIC32MX
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
