Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX130F256B-V/MLCopy
Newark Part No.46Y7987
Product RangePIC32 Family PIC32MX Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.410 |
Price for:Each
Minimum: 244
Multiple: 61
$832.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX130F256B-V/MLCopy
Newark Part No.46Y7987
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MX Series Microcontrollers
Device CorePIC32
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size256KB
No. of Pins28Pins
IC Case / PackageQFN
No. of I/O's21I/O's
MCU Case StyleQFN
InterfacesI2C, I2S, SPI, UART
RAM Memory Size16KB
Embedded Interface TypeI2C, I2S, SPI, UART
ADC Channels10Channels
ADC Resolution10Bit
MCU FamilyPIC32
Supply Voltage Min2.3V
Supply Voltage Max3.6V
MCU SeriesPIC32MX
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MX Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
40MHz
No. of Pins
28Pins
No. of I/O's
21I/O's
Interfaces
I2C, I2S, SPI, UART
Embedded Interface Type
I2C, I2S, SPI, UART
ADC Resolution
10Bit
Supply Voltage Min
2.3V
MCU Series
PIC32MX
Operating Temperature Max
105°C
Qualification
-
Device Core
PIC32
Data Bus Width
32 bit
CPU Speed
40MHz
Program Memory Size
256KB
IC Case / Package
QFN
MCU Case Style
QFN
RAM Memory Size
16KB
ADC Channels
10Channels
MCU Family
PIC32
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
