Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX120F064H-I/MRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46Y2636
Product RangePIC32 Family PIC32MX Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.140 |
| 25+ | $3.810 |
| 100+ | $3.620 |
| 250+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$4.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX120F064H-I/MRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46Y2636
Product RangePIC32 Family PIC32MX Series Microcontrollers
Product RangePIC32 Family PIC32MX Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max50MHz
CPU Speed50MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's53I/O's
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size8KB
Embedded Interface TypeI2C, I2S, SPI, UART, USB
ADC Channels28Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MX
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MX Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
50MHz
No. of Pins
64Pins
MCU Case Style
QFN
Interfaces
I2C, I2S, SPI, UART, USB
Embedded Interface Type
I2C, I2S, SPI, UART, USB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC32
Data Bus Width
32bit
Operating Frequency Max
50MHz
Program Memory Size
64KB
IC Case / Package
QFN
No. of I/O's
53I/O's
RAM Memory Size
8KB
ADC Channels
28Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MX
MSL
MSL 1 - Unlimited
Alternatives for PIC32MX120F064H-I/MR
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
