Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC32MK0512MCJ064-I/R4XCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 82AH2130 |
| Product Range | PIC32 Family PIC32MKMC Series Microcontrollers |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $10.620 |
| 10+ | $9.560 |
| 100+ | $8.700 |
Price for:Each
Minimum: 1
Multiple: 1
$10.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC32MK0512MCJ064-I/R4XCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 82AH2130 |
| Product Range | PIC32 Family PIC32MKMC Series Microcontrollers |
| Product Range | PIC32 Family PIC32MKMC Series Microcontrollers |
| Device Core | PIC32 |
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| No. of Bits | 32bit |
| Operating Frequency Max | 120MHz |
| CPU Speed | 120MHz |
| Program Memory Size | 512KB |
| No. of Pins | 64Pins |
| IC Case / Package | QFN |
| MCU Case Style | QFN |
| No. of I/O's | 53I/O's |
| Interfaces | CAN, I2C, SPI, UART, USB |
| Embedded Interface Type | CAN, I2C, SPI, UART, USB |
| RAM Memory Size | 64KB |
| ADC Channels | 30Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 2.3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC32 |
| MCU Series | PIC32MK MC |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC32 Family PIC32MKMC Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| No. of Bits | 32bit |
| CPU Speed | 120MHz |
| No. of Pins | 64Pins |
| MCU Case Style | QFN |
| Interfaces | CAN, I2C, SPI, UART, USB |
| RAM Memory Size | 64KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC32 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | PIC32 |
|---|---|
| Data Bus Width | 32bit |
| Operating Frequency Max | 120MHz |
| Program Memory Size | 512KB |
| IC Case / Package | QFN |
| No. of I/O's | 53I/O's |
| Embedded Interface Type | CAN, I2C, SPI, UART, USB |
| ADC Channels | 30Channels |
| Supply Voltage Min | 2.3V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC32MK MC |
| MSL | MSL 1 - Unlimited |
Alternatives for PIC32MK0512MCJ064-I/R4X
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
