Print Page
PIC32MK0512GPG048T-I/Y8X
32 Bit Microcontroller, PIC32 Family PIC32MKGP Series Microcontrollers, PIC32, 32 bit, 120 MHz
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC32MK0512GPG048T-I/Y8XCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 82AH3651 |
| Product Range | PIC32 Family PIC32MKGP Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1600+ | $5.670 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$9,072.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC32MK0512GPG048T-I/Y8XCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 82AH3651 |
| Product Range | PIC32 Family PIC32MKGP Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC32 Family PIC32MKGP Series Microcontrollers |
| Device Core | PIC32 |
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| CPU Speed | 120MHz |
| Operating Frequency Max | 120MHz |
| Program Memory Size | 512KB |
| No. of Pins | 48Pins |
| IC Case / Package | TQFP |
| No. of I/O's | 37I/O's |
| MCU Case Style | TQFP |
| Interfaces | I2C, I2S, SPI, UART, USB |
| RAM Memory Size | 64KB |
| Embedded Interface Type | I2C, I2S, SPI, UART, USB |
| ADC Channels | 18Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 2.3V |
| MCU Family | PIC32 |
| MCU Series | PIC32MK GP |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC32 Family PIC32MKGP Series Microcontrollers |
|---|---|
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| Operating Frequency Max | 120MHz |
| No. of Pins | 48Pins |
| No. of I/O's | 37I/O's |
| Interfaces | I2C, I2S, SPI, UART, USB |
| Embedded Interface Type | I2C, I2S, SPI, UART, USB |
| ADC Resolution | 12Bit |
| MCU Family | PIC32 |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Device Core | PIC32 |
|---|---|
| Data Bus Width | 32 bit |
| CPU Speed | 120MHz |
| Program Memory Size | 512KB |
| IC Case / Package | TQFP |
| MCU Case Style | TQFP |
| RAM Memory Size | 64KB |
| ADC Channels | 18Channels |
| Supply Voltage Min | 2.3V |
| MCU Series | PIC32MK GP |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
