Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32AK6416GC41036-I/M7Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29AM9151
Product RangePIC32 Family PIC32AK Series Microcontrollers
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 25+ | $1.710 |
| 100+ | $1.550 |
| 250+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32AK6416GC41036-I/M7Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29AM9151
Product RangePIC32 Family PIC32AK Series Microcontrollers
Product RangePIC32 Family PIC32AK Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
Operating Frequency Max200MHz
Program Memory Size64KB
No. of Pins36Pins
IC Case / PackageWFVQFN-EP
No. of I/O's27I/O's
InterfacesI2C, I2S, SPI, UART
RAM Memory Size16KB
ADC Channels15Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32AK
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32AK Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
WFVQFN-EP
Interfaces
I2C, I2S, SPI, UART
ADC Channels
15Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32AK
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC32
Operating Frequency Max
200MHz
No. of Pins
36Pins
No. of I/O's
27I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Alternatives for PIC32AK6416GC41036-I/M7
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
