Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ256GA702-I/MVCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.03AC3537
Product RangePIC24 Family PIC24FJGA Series Microcontrollers
Your Part Number
1,731 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.880 |
| 25+ | $1.790 |
| 50+ | $1.770 |
| 100+ | $1.740 |
| 250+ | $1.710 |
| 500+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ256GA702-I/MVCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.03AC3537
Product RangePIC24 Family PIC24FJGA Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FJGA Series Microcontrollers
Device CorePIC24
Data Bus Width16bit
No. of Bits16bit
Data Bus Width16 bit
Operating Frequency Max32MHz
CPU Speed32MHz
Program Memory Size256KB
No. of Pins28Pins
IC Case / PackageUQFN
No. of I/O's22I/O's
MCU Case StyleUQFN
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size16KB
ADC Channels10Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC24FJ GA
MCU FamilyPIC24
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC24 Family PIC24FJGA Series Microcontrollers
Data Bus Width
16bit
Data Bus Width
16 bit
CPU Speed
32MHz
No. of Pins
28Pins
No. of I/O's
22I/O's
Interfaces
I2C, SPI, UART
RAM Memory Size
16KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
PIC24FJ GA
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC24
No. of Bits
16bit
Operating Frequency Max
32MHz
Program Memory Size
256KB
IC Case / Package
UQFN
MCU Case Style
UQFN
Embedded Interface Type
I2C, SPI, UART
ADC Channels
10Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
