Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ16GA002T-I/MLCopy
Newark Part No.40M1429
Product RangePIC24 Family PIC24FJGA Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.770 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$4,432.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ16GA002T-I/MLCopy
Newark Part No.40M1429
Product RangePIC24 Family PIC24FJGA Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FJGA Series Microcontrollers
Device CorePIC24
Data Bus Width16 bit
No. of Bits16bit
Data Bus Width16bit
Operating Frequency Max32MHz
CPU Speed32MHz
Program Memory Size16KB
No. of Pins28Pins
IC Case / PackageQFN
No. of I/O's21I/O's
MCU Case StyleQFN
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size4KB
ADC Channels10Channels
ADC Resolution10Bit
Supply Voltage Min2V
MCU FamilyPIC24
MCU SeriesPIC24FJ GA
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC24 Family PIC24FJGA Series Microcontrollers
Data Bus Width
16 bit
Data Bus Width
16bit
CPU Speed
32MHz
No. of Pins
28Pins
No. of I/O's
21I/O's
Interfaces
I2C, SPI, UART
RAM Memory Size
4KB
ADC Resolution
10Bit
MCU Family
PIC24
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Device Core
PIC24
No. of Bits
16bit
Operating Frequency Max
32MHz
Program Memory Size
16KB
IC Case / Package
QFN
MCU Case Style
QFN
Embedded Interface Type
I2C, SPI, UART
ADC Channels
10Channels
Supply Voltage Min
2V
MCU Series
PIC24FJ GA
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PIC24FJ16GA002T-I/ML
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
