Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC24F16KL402-I/MQCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AJ2608
Product RangePIC24 Family PIC24FKL Series Microcontrollers
Your Part Number
717 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 10+ | $2.720 |
| 25+ | $2.610 |
| 50+ | $2.510 |
| 100+ | $2.410 |
| 250+ | $2.360 |
| 500+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24F16KL402-I/MQCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AJ2608
Product RangePIC24 Family PIC24FKL Series Microcontrollers
Product RangePIC24 Family PIC24FKL Series Microcontrollers
Device CorePIC24
Data Bus Width16 bit
Data Bus Width16bit
No. of Bits16bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size16KB
No. of Pins28Pins
IC Case / PackageQFN
No. of I/O's24I/O's
MCU Case StyleQFN
InterfacesI2C, SPI, UART
RAM Memory Size1KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC24F KL
MCU FamilyPIC24
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC24 Family PIC24FKL Series Microcontrollers
Data Bus Width
16 bit
No. of Bits
16bit
Operating Frequency Max
32MHz
No. of Pins
28Pins
No. of I/O's
24I/O's
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
PIC24F KL
Qualification
-
Device Core
PIC24
Data Bus Width
16bit
CPU Speed
32MHz
Program Memory Size
16KB
IC Case / Package
QFN
MCU Case Style
QFN
RAM Memory Size
1KB
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
