Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F65K80-E/PTCopy
Newark Part No.76R6709
Product RangePIC18 Family PIC18FxxK80 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.550 |
Price for:Each
Minimum: 160
Multiple: 160
$728.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F65K80-E/PTCopy
Newark Part No.76R6709
Product RangePIC18 Family PIC18FxxK80 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK80 Series Microcontrollers
Device CorePIC18
CPU Speed64MHz
Operating Frequency Max64MHz
Program Memory Size32KB
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's54I/O's
InterfacesECAN, EUSART, I2C, SPI
Embedded Interface TypeECAN, EUSART, I2C, SPI
RAM Memory Size3.6KB
ADC Channels11Channels
MCU FamilyPIC18
ADC Resolution12Bit
Supply Voltage Min1.8V
MCU SeriesPIC18FxxK80
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18FxxK80 Series Microcontrollers
CPU Speed
64MHz
Program Memory Size
32KB
IC Case / Package
TQFP
No. of I/O's
54I/O's
Embedded Interface Type
ECAN, EUSART, I2C, SPI
ADC Channels
11Channels
ADC Resolution
12Bit
MCU Series
PIC18FxxK80
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC18
Operating Frequency Max
64MHz
No. of Pins
64Pins
MCU Case Style
TQFP
Interfaces
ECAN, EUSART, I2C, SPI
RAM Memory Size
3.6KB
MCU Family
PIC18
Supply Voltage Min
1.8V
Supply Voltage Max
5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for PIC18F65K80-E/PT
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
