Print Page
PIC18F65K80-E/MR
8 Bit MCU, PIC18 Family PIC18FxxK80 Series Microcontrollers, PIC18, 64 MHz, 32 KB, 64 Pins
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F65K80-E/MRCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 76R6708 |
| Product Range | PIC18 Family PIC18FxxK80 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 160+ | $4.530 |
Price for:Each
Minimum: 160
Multiple: 160
$724.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F65K80-E/MRCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 76R6708 |
| Product Range | PIC18 Family PIC18FxxK80 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC18 Family PIC18FxxK80 Series Microcontrollers |
| CPU Speed | 64MHz |
| Device Core | PIC18 |
| Operating Frequency Max | 64MHz |
| Program Memory Size | 32KB |
| No. of Pins | 64Pins |
| IC Case / Package | QFN-EP |
| MCU Case Style | QFN-EP |
| No. of I/O's | 54I/O's |
| Embedded Interface Type | ECAN, EUSART, I2C, SPI |
| Interfaces | ECAN, EUSART, I2C, SPI |
| RAM Memory Size | 3.6KB |
| ADC Channels | 11Channels |
| ADC Resolution | 12Bit |
| MCU Family | PIC18 |
| Supply Voltage Min | 1.8V |
| MCU Series | PIC18FxxK80 |
| Supply Voltage Max | 5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC18 Family PIC18FxxK80 Series Microcontrollers |
|---|---|
| Device Core | PIC18 |
| Program Memory Size | 32KB |
| IC Case / Package | QFN-EP |
| No. of I/O's | 54I/O's |
| Interfaces | ECAN, EUSART, I2C, SPI |
| ADC Channels | 11Channels |
| MCU Family | PIC18 |
| MCU Series | PIC18FxxK80 |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| CPU Speed | 64MHz |
|---|---|
| Operating Frequency Max | 64MHz |
| No. of Pins | 64Pins |
| MCU Case Style | QFN-EP |
| Embedded Interface Type | ECAN, EUSART, I2C, SPI |
| RAM Memory Size | 3.6KB |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5V |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
