Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F46K80T-I/MLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.76R6706
Product RangePIC18 Family PIC18FxxK80 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.940 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$6,304.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F46K80T-I/MLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.76R6706
Product RangePIC18 Family PIC18FxxK80 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK80 Series Microcontrollers
CPU Speed64MHz
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size64KB
No. of Pins44Pins
MCU Case StyleQFN-EP
IC Case / PackageQFN-EP
No. of I/O's35I/O's
Embedded Interface TypeECAN, EUSART, I2C, SPI
InterfacesECAN, EUSART, I2C, SPI
RAM Memory Size3.6KB
ADC Channels11Channels
ADC Resolution12Bit
MCU FamilyPIC18
Supply Voltage Min1.8V
MCU SeriesPIC18FxxK80
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18FxxK80 Series Microcontrollers
Device Core
PIC18
Program Memory Size
64KB
MCU Case Style
QFN-EP
No. of I/O's
35I/O's
Interfaces
ECAN, EUSART, I2C, SPI
ADC Channels
11Channels
MCU Family
PIC18
MCU Series
PIC18FxxK80
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
64MHz
Operating Frequency Max
64MHz
No. of Pins
44Pins
IC Case / Package
QFN-EP
Embedded Interface Type
ECAN, EUSART, I2C, SPI
RAM Memory Size
3.6KB
ADC Resolution
12Bit
Supply Voltage Min
1.8V
Supply Voltage Max
5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
