Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F45Q71-I/MPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK8261
Product RangePIC18 Family PIC18FxxQ71 Series Microcontrollers
Your Part Number
219 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.560 |
| 100+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F45Q71-I/MPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK8261
Product RangePIC18 Family PIC18FxxQ71 Series Microcontrollers
Product RangePIC18 Family PIC18FxxQ71 Series Microcontrollers
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size32KB
No. of Pins40Pins
IC Case / PackageQFN-EP
No. of I/O's37I/O's
InterfacesI2C, SPI, UART
RAM Memory Size2KB
ADC Channels35Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18-Q17
MCU SeriesPIC18FxxQ71
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18FxxQ71 Series Microcontrollers
Operating Frequency Max
64MHz
No. of Pins
40Pins
No. of I/O's
37I/O's
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18-Q17
Qualification
-
Device Core
PIC18
Program Memory Size
32KB
IC Case / Package
QFN-EP
Interfaces
I2C, SPI, UART
ADC Channels
35Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18FxxQ71
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
