Print Page
PIC16LF876-04/SP
8 Bit MCU, PIC16 Family PIC16LF87x Series Microcontrollers, PIC16, 4 MHz, 14 KB, 28 Pins, DIP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16LF876-04/SPCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 23C5738 |
| Product Range | PIC16 Family PIC16LF87x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 90+ | $7.310 |
Price for:Each
Minimum: 90
Multiple: 90
$657.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16LF876-04/SPCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 23C5738 |
| Product Range | PIC16 Family PIC16LF87x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16LF87x Series Microcontrollers |
| Device Core | PIC16 |
| CPU Speed | 4MHz |
| Operating Frequency Max | 4MHz |
| Program Memory Size | 14KB |
| No. of Pins | 28Pins |
| MCU Case Style | DIP |
| IC Case / Package | DIP |
| No. of I/O's | 22I/O's |
| Embedded Interface Type | I2C, SPI, USART |
| Interfaces | I2C, SPI, USART |
| RAM Memory Size | 368Byte |
| ADC Channels | 5Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| IC Mounting | Through Hole |
| MCU Family | PIC16 |
| MCU Series | PIC16F8xx |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC16 Family PIC16LF87x Series Microcontrollers |
|---|---|
| CPU Speed | 4MHz |
| Program Memory Size | 14KB |
| MCU Case Style | DIP |
| No. of I/O's | 22I/O's |
| Interfaces | I2C, SPI, USART |
| ADC Channels | 5Channels |
| Supply Voltage Min | 2V |
| Operating Temperature Min | 0°C |
| IC Mounting | Through Hole |
| MCU Series | PIC16F8xx |
| MSL | - |
| Device Core | PIC16 |
|---|---|
| Operating Frequency Max | 4MHz |
| No. of Pins | 28Pins |
| IC Case / Package | DIP |
| Embedded Interface Type | I2C, SPI, USART |
| RAM Memory Size | 368Byte |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 70°C |
| MCU Family | PIC16 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for PIC16LF876-04/SP
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
