Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF874-04/PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.96K3907
Product RangePIC16 Family PIC16LF87x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.690 |
Price for:Each
Minimum: 500
Multiple: 500
$3,845.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF874-04/PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.96K3907
Product RangePIC16 Family PIC16LF87x Series Microcontrollers
Technical Datasheet
Base NumberPIC16LF8xx
Product RangePIC16 Family PIC16LF87x Series Microcontrollers
Device CorePIC16
CPU Speed4MHz
Operating Frequency Max4MHz
Program Memory Size7KB
No. of Pins40Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's33I/O's
Embedded Interface TypeI2C, PSP, SPI, USART
InterfacesI2C, PSP, SPI, USART
RAM Memory Size192Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16F8xx
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC16LF8xx
Device Core
PIC16
Operating Frequency Max
4MHz
No. of Pins
40Pins
IC Case / Package
DIP
Embedded Interface Type
I2C, PSP, SPI, USART
RAM Memory Size
192Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC16 Family PIC16LF87x Series Microcontrollers
CPU Speed
4MHz
Program Memory Size
7KB
MCU Case Style
DIP
No. of I/O's
33I/O's
Interfaces
I2C, PSP, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
2V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
PIC16F8xx
MSL
-
Technical Docs (2)
Alternatives for PIC16LF874-04/P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
